Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 19110-E/MJ :: Power analogue controller, QFN-24

Item-No.: MCP 19110-E/MJ
€3,80
Category of goods: 1 = discountable

MCP 19110-E/MJ

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • Power control
    • Design
    • Analogue
    • Housing
    • QFN-24
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Input voltage
    • 4.5 ... 32 VDC
    • Output voltage
    • 0.5 ... 3.6 V DC

Power analogue controller
Housing: QFN-24



Manufacturer : MICROCHIP
Factory number : MCP19110-E/MJ
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • Power control
    • Design
    • Analogue
    • Housing
    • QFN-24
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Input voltage
    • 4.5 ... 32 VDC
    • Output voltage
    • 0.5 ... 3.6 V DC
Datasheet/manual