Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 1755T-5002EO :: High PSRR voltage regulator, SOT-23

Item-No.: MCP 1755T-5002EO
€0,67
Category of goods: 1 = discountable

MCP 1755T-5002EO

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • LDO regulator
    • Design
    • High-Performance
    • Housing
    • SOT-23
    • Mounting form
    • 5-Lead
  • Electrical values
    • Input voltage
    • 3.6 ... 16 VDC
    • Output Current
    • 300 m A
    • Output voltage
    • 5.0 V DC
The MCP1755/MCP1755S is a 16 volt, high PSRR voltage regulator with short circuit current foldback. The MCP1755/MCP1755S regulator provides up to 300 mA of current. The input operating voltage range is specified from 3.6V to 16V continuous, 18V absolute maximum, making it ideal for automotive and commercial 12 VDC systems. The MCP1755/ MCP1755S typically delivers 70 dB of ripple rejection at 1 kHz, making the device ideal for AC sensitive applications like GFCI and AFCI circuit breaker designs. The Current Foldback feature is a true short circuit current foldback. The device current will fall back towards 10 mA under short circuit conditions. When the short is removed, the device will recover and continue operating.


Manufacturer : MICROCHIP
Factory number : MCP1755T-5002E/OT
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • LDO regulator
    • Design
    • High-Performance
    • Housing
    • SOT-23
    • Mounting form
    • 5-Lead
  • Electrical values
    • Input voltage
    • 3.6 ... 16 VDC
    • Output Current
    • 300 m A
    • Output voltage
    • 5.0 V DC
Datasheet/manual