Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 1755T-1802ED :: PSRR voltage regulator, 1.8 V, SOT-223-5

Item-No.: MCP 1755T-1802ED
€0,99
Category of goods: 1 = discountable

MCP 1755T-1802ED

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • LDO regulator
    • Design
    • High-Performance
    • Housing
    • SOT-223
    • Mounting form
    • 5-Lead
  • Electrical values
    • Input voltage
    • 3.6 ... 16 VDC
    • Output Current
    • 300 m A
    • Output voltage
    • 5.0 V DC

PSRR voltage regulator
Housing: SOT-223-5



Manufacturer : MICROCHIP
Factory number : MCP1755T-1802E/DC
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • LDO regulator
    • Design
    • High-Performance
    • Housing
    • SOT-223
    • Mounting form
    • 5-Lead
  • Electrical values
    • Input voltage
    • 3.6 ... 16 VDC
    • Output Current
    • 300 m A
    • Output voltage
    • 5.0 V DC
Datasheet/manual