Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 1755ST-3302E :: 16-V high-voltage controllers, PSRR, SOT-223-3

Item-No.: MCP 1755ST-3302E
€0,99
Category of goods: 1 = discountable

MCP 1755ST-3302E

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • LDO regulator
    • Design
    • High-Performance
    • Housing
    • SOT-223
    • Mounting form
    • 3-Lead
  • Electrical values
    • Input voltage
    • 3.6 ... 16 VDC
    • Output Current
    • 300 m A
    • Output voltage
    • 5.0 V DC

16-V high-voltage controllers with PSRR short-circuit current foldback. Input operating voltage range of 3.6 V to 16 V (up to 300 mA). Ideal for 12-V-DC systems.

• High PSRR: > 70 dB @ 1 kHz typical
• Typical quiescent current: 68.0 uA
• Input operating voltage range: 3.6 - 6.0 V
• Output current: 300 mA for all output voltages
• Low dropout voltage: 300 mV (typical at 300 mA)
• Output voltage tolerance: 0.85%
• Standard output voltages: 1.8/2.5/2.8/3.0/3.3/4.0/5.0 V
• Output voltage range of 1.8 V to 5.5 V in 0.1-V increments
• Output voltage tolerance: ±2.0% over entire temperature range
• Power good output
• Shutdown input
• Real current foldback protection
• Short-circuit protection
• Over-temperature protection



Manufacturer : MICROCHIP
Factory number : MCP1755ST-3302E/DB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • LDO regulator
    • Design
    • High-Performance
    • Housing
    • SOT-223
    • Mounting form
    • 3-Lead
  • Electrical values
    • Input voltage
    • 3.6 ... 16 VDC
    • Output Current
    • 300 m A
    • Output voltage
    • 5.0 V DC
Datasheet/manual