Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 1754-3302CB :: PSRR regulator, 16 V, 150-mA output, SOT-23

Item-No.: MCP 1754-3302CB
€0,50
Category of goods: 1 = discountable

MCP 1754-3302CB

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • PSRR voltage regulator
    • Housing
    • SOT-23
  • Electrical values
    • Input voltage
    • 3.6 ... 16 VDC
    • Output Current
    • 150 m A
    • Output voltage
    • 5.0 V DC

The MCP1754/MCP1754S is a 16-V PSRR LDO voltage regulator. The MCP1754/MCP1754S regulators provide up to 5150 mA of current. The typical operating range is between 3.6 V and 16 V. 18 V is an absolute maximum.
Ideally it is used in 12-V systems. The latest foldback function is a real short-circuit current foldback function. The component resets in the event of a 10-mA short circuit.



Manufacturer : MICROCHIP
Factory number : MCP1754ST-3302E/CB
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • PSRR voltage regulator
    • Housing
    • SOT-23
  • Electrical values
    • Input voltage
    • 3.6 ... 16 VDC
    • Output Current
    • 150 m A
    • Output voltage
    • 5.0 V DC
Datasheet/manual