Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 1710T-12I/LZ :: LDO, 200 mA, low dropout, DFN-8

Item-No.: MCP 1710T-12I/LZ
€0,67
Category of goods: 1 = discountable

MCP 1710T-12I/LZ

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • LDO regulator
    • Design
    • Low quiescent current
    • Housing
    • DFN-8
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Input voltage
    • 2.7 ... 5.5 VDC
    • Output Current
    • 200 m A
    • Output voltage
    • 1.2 ... 4.2 V DC

LDO, 200 mA, low dropout
Housing: DFN-8



Manufacturer : MICROCHIP
Factory number : MCP1710T-12I/LZ
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • LDO regulator
    • Design
    • Low quiescent current
    • Housing
    • DFN-8
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Input voltage
    • 2.7 ... 5.5 VDC
    • Output Current
    • 200 m A
    • Output voltage
    • 1.2 ... 4.2 V DC
Datasheet/manual