Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 1703-3302 :: Positive voltage regulator/200 mA/low-current 2 µA/max. 16 V in/

Item-No.: MCP 1703-3302
€0,71
Category of goods: 1 = discountable

MCP 1703-3302

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • LDO regulator
    • Design
    • Low quiescent current
    • Housing
    • SOT-223
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Input voltage
    • 2.7 ... 16 VDC
    • Output Current
    • 250 m A
    • Output voltage
    • 3.3 V DC
    • Temperature coefficient
    • 50

Positive voltage regulator• 200 mA• Low current 2 µA• Max. 16 V in• 3.3 V out
Housing: SOT-223
Manufacturer: Microchip



Manufacturer : MICROCHIP
Factory number : MCP1703-3302E/DB
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • LDO regulator
    • Design
    • Low quiescent current
    • Housing
    • SOT-223
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Input voltage
    • 2.7 ... 16 VDC
    • Output Current
    • 250 m A
    • Output voltage
    • 3.3 V DC
    • Temperature coefficient
    • 50
Datasheet/manual