Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 1703-1202MB :: Dropout regulator, 16 V, 250-mA output, SOT-89

Item-No.: MCP 1703-1202MB
€0,67
Category of goods: 1 = discountable

MCP 1703-1202MB

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • LDO regulator
    • Design
    • Low quiescent current
    • Housing
    • SOT-98
  • Electrical values
    • Input voltage
    • 2.7 ... 16 VDC
    • Output Current
    • 250 m A
    • Output voltage
    • 1.2 V DC

The MCP1703 is a CMOS, low dropout voltage regulator with 250-mA maximum performance. The MCP1703 operates with an input voltage of up to 16 V and, in combination with its low power consumption of 2 µA, is the ideal solution for applications with multiple cells.



Manufacturer : MICROCHIP
Factory number : MCP1703AT-1202E/MB
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • LDO regulator
    • Design
    • Low quiescent current
    • Housing
    • SOT-98
  • Electrical values
    • Input voltage
    • 2.7 ... 16 VDC
    • Output Current
    • 250 m A
    • Output voltage
    • 1.2 V DC
Datasheet/manual