Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 1640DT-I/CHY :: Switching regulator, 0.65 V, SOT-23-6

Item-No.: MCP 1640DT-I/CHY
€0,74
Category of goods: 1 = discountable

MCP 1640DT-I/CHY

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • Start-up synchronous regulator
    • Design
    • Input/Ouput Bypass Option
    • Housing
    • SOT-23-6
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Input voltage
    • 0.35 ... 5.5 VDC
    • Output voltage
    • variable V DC
    • Ic
    • 350 mA
    • Switching frequency
    • 500 kHz

The MCP1640/B/C/D components are compact, highly efficient, synchronous step-up DC/DC converters with fixed frequencies. An easy-to-use power supply solution for applications powered by NiCd, NiMH, Li-ion or Li-polymer batteries fed via single, double or triple cells. The controller with a low 0.65-V input is controlled by low-voltage technology.

• High efficiency through integrated N-channel boost and P-channel switch.
• Integrated compensation and protection circuits
• With true output or input/output bypass option



Manufacturer : MICROCHIP
Factory number : MCP1640DT-I/CHY
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • Start-up synchronous regulator
    • Design
    • Input/Ouput Bypass Option
    • Housing
    • SOT-23-6
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Input voltage
    • 0.35 ... 5.5 VDC
    • Output voltage
    • variable V DC
    • Ic
    • 350 mA
    • Switching frequency
    • 500 kHz
Datasheet/manual