Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 16321T-330 :: Buck regulator, 24 V, 1-A/2-A output, QFN-16

Item-No.: MCP 16321T-330
€1,30
Category of goods: 1 = discountable

MCP 16321T-330

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • Buck controller
    • Housing
    • QFN-16
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 24 VDC

The MCP16321/2/3 is a highly integrated, efficient, fixed-frequency, synchronous-down DC-DC converter in a 16-pin QFN-housing.
It operates with input voltages of up to 24 V. Integrated features include high-side and low-side N-channel switches, fixed-frequency peak current mode control, internal compensation, peak current limit, over-voltage protection and over-temperature protection.



Manufacturer : MICROCHIP
Factory number : MCP16321T-330E/NG
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • Buck controller
    • Housing
    • QFN-16
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 24 VDC
Datasheet/manual