Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 1632-BAE/MS :: PWM controller, 300 kHz, MSOP-8

Item-No.: MCP 1632-BAE/MS
€1,20
Category of goods: 1 = discountable

MCP 1632-BAE/MS

  • Product Description
  • Technical information
  • General
    • Model
    • PWM Controller
    • Type
    • MOSFET
    • Housing
    • MSOP-8
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Input voltage
    • 3.0 … 5.5 VDC
    • Ic
    • 5000 mA

The MCP1632 is a stand-alone, high-speed pulse width modulator (PWM) controller. It offers an integrated, low-side MOSFET driver that supports boost, SEPIC and flyback power conversion topologies, and can be configured as either a peak current mode controller or a voltage mode controller. The MCP1632 is offered in two switching frequency options: 300kHz and 600kHz, enabling a balance of power conversion efficiency with the overall size of the solution.

Features:
• High-speed analogue pulse-width modulation control
• Integrated low-side MOSFET driver supports many low-side power conversion topologies
• Configurable as either a peak current mode controller or a voltage mode controller
• Fixed switching frequency options (FSW): 300 or 600 kHz
• Internal UVLO, OVLO and over-temperature protection



Manufacturer : MICROCHIP
Factory number : MCP1632-BAE/MS
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • PWM Controller
    • Type
    • MOSFET
    • Housing
    • MSOP-8
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Input voltage
    • 3.0 … 5.5 VDC
    • Ic
    • 5000 mA
Datasheet/manual