reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 16301T-I/CHY :: DC/DC converter, step-down, SOT-23-6

Item-No.: MCP 16301T-I/CHY
€1,10
Category of goods: 1 = discountable

MCP 16301T-I/CHY

  • Product Description
  • Technical information
  • General
    • Model
    • DC/DC converter
    • Design
    • Step-down
    • Housing
    • SOT-23-6
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Input voltage
    • 4.0 ... 30 VDC
    • Output voltage
    • 2.0 ... 15 VDC
    • Current
    • 600

DC/DC converter, step-down
Housing: SOT-23-6



Manufacturer : MICROCHIP
Factory number : MCP16301T-I/CHY
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • DC/DC converter
    • Design
    • Step-down
    • Housing
    • SOT-23-6
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Input voltage
    • 4.0 ... 30 VDC
    • Output voltage
    • 2.0 ... 15 VDC
    • Current
    • 600
Datasheet/manual