Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 16251T-I/CH :: DC-DC converter, step-up, SOT-23-6

Item-No.: MCP 16251T-I/CH
€0,74
Category of goods: 1 = discountable

MCP 16251T-I/CH

  • Product Description
  • Technical information
  • General
    • Model
    • DC/DC converter
    • Design
    • Step-up
    • Housing
    • SOT-23-6
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Input voltage
    • 0.82 ... 5.5 VDC
    • Output Current
    • 0.250 A
    • Output voltage
    • 1.8 ... 5.5 V DC
DC-DC converter, step-up
Housing: SOT-23-6



Manufacturer : MICROCHIP
Factory number : MCP16251T-I/CH
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • DC/DC converter
    • Design
    • Step-up
    • Housing
    • SOT-23-6
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Input voltage
    • 0.82 ... 5.5 VDC
    • Output Current
    • 0.250 A
    • Output voltage
    • 1.8 ... 5.5 V DC
Datasheet/manual