Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 14E10-E/SN :: 3.0-A dual HSP MOSFET driver, SOIC-8

Item-No.: MCP 14E10-E/SN
€1,99
Category of goods: 1 = discountable

MCP 14E10-E/SN

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Type
    • MOSFET
    • Design
    • 2x, high speed
    • Technology
    • Low side
    • Housing
    • SOIC-8 (150mil)
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 4.5 ... 18 VDC
    • Input current
    • 1 µ A
    • Input voltage
    • -5 ... 18.3 VDC
    • Output Current
    • 3 A
    • Output voltage
    • 0.025 ... 17.8 V DC
    • Ic
    • 3000 mA

The components of the MCP14E9/10/11 high-speed MOSFET driver series are capable of providing up to 3-A peak current. The double reversal, double non-reciprocation and complementary outputs are directly activated by TTL or CMOS (3 V to 18 V). The components have a low dielectric power, customised rise and fall times as well as customised delay. These properties are ideal for high switching cycles.
• Supply voltage: 4.5 V to 18 V
• Gate capacity: 1800 pF
• Low impedance



Manufacturer : MICROCHIP
Factory number : MCP14E10-E/SN
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Type
    • MOSFET
    • Design
    • 2x, high speed
    • Technology
    • Low side
    • Housing
    • SOIC-8 (150mil)
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 4.5 ... 18 VDC
    • Input current
    • 1 µ A
    • Input voltage
    • -5 ... 18.3 VDC
    • Output Current
    • 3 A
    • Output voltage
    • 0.025 ... 17.8 V DC
    • Ic
    • 3000 mA
Datasheet/manual