Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MCP 1407-E/P :: Single MOSFET driver/6 A/DIP-8

Item-No.: MCP 1407-E/P
€0,99
Category of goods: 1 = discountable

MCP 1407-E/P

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Type
    • MOSFET
    • Design
    • High speed
    • Housing
    • DIP-8
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 4.5 ... 18 VDC
    • Input current
    • -10µ - 10µ A
    • Input voltage
    • -5 ... 18.3 VDC
    • Output Current
    • 6 A
    • Output voltage
    • 0.025 ... 17.8 V DC

Single MOSFET driver• 6 A
Housing: DIP-8



Manufacturer : MICROCHIP
Factory number : MCP1407-E/P
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Type
    • MOSFET
    • Design
    • High speed
    • Housing
    • DIP-8
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 4.5 ... 18 VDC
    • Input current
    • -10µ - 10µ A
    • Input voltage
    • -5 ... 18.3 VDC
    • Output Current
    • 6 A
    • Output voltage
    • 0.025 ... 17.8 V DC
Datasheet/manual