Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 8211 CPA :: MAXIM-IC, DIP-8

Item-No.: MAX 8211 CPA
€4,65
Category of goods: 1 = discountable

MAX 8211 CPA

  • Product Description
  • Technical information
  • General
    • Model
    • Monitor
    • Type
    • Voltage monitor
    • Design
    • Programmable voltage/current source
    • Housing
    • DIP-8
    • Mounting form
    • 8 Plastic DIP
    • Temperature range
    • 0 ... 70
  • Electrical values
    • Supply voltage
    • 2 - 16.5 VDC
    • Output Current
    • 35 m A
    • Output voltage
    • 2 - 16.5 V DC

U-mon progr. U-det.
Housing: DIP-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX8211CPA+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Monitor
    • Type
    • Voltage monitor
    • Design
    • Programmable voltage/current source
    • Housing
    • DIP-8
    • Mounting form
    • 8 Plastic DIP
    • Temperature range
    • 0 ... 70
  • Electrical values
    • Supply voltage
    • 2 - 16.5 VDC
    • Output Current
    • 35 m A
    • Output voltage
    • 2 - 16.5 V DC
Datasheet/manual