Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 7318 AUG :: I/O expansion, TSSOP-24

Item-No.: MAX 7318 AUG
€4,70
Category of goods: 1 = discountable

MAX7318AUG

Technical data:

Number of I/O: 16
Interface: I²C, SMBus
Interrupt output : yes
Features: POR
Output type: push-pull
Output current, source/sink: 31 mA, 43 mA
Timing frequency: 400 kHz
Power supply: 2 V to 5.5 V
Operating temperature: -40°C to 125°C
Mounting type: surface mount



Manufacturer : MAXIM
Factory number : MAX7318AUG+
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual