Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 7219 CNG :: Display driver, DIL-24 MIL-300

Item-No.: MAX 7219 CNG
€5,55
Category of goods: 1 = discountable

MAX 7219 CNG

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Type
    • Serial interface
    • Design
    • 8-digit LED display driver
    • Housing
    • DIL-24
    • Mounting form
    • 24 Narrow PDIP
    • Temperature range
    • 0 ... 70
  • Electrical values
    • Supply voltage
    • 4 - 5.5 VDC
    • Input voltage
    • 0.8 - 3.5 VDC
    • Output voltage
    • 0.4 - 2.5 V DC

Serial interfaced 8-digit LED display driver
Housing: DIL-24MIL-300
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX7219CNG+
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Type
    • Serial interface
    • Design
    • 8-digit LED display driver
    • Housing
    • DIL-24
    • Mounting form
    • 24 Narrow PDIP
    • Temperature range
    • 0 ... 70
  • Electrical values
    • Supply voltage
    • 4 - 5.5 VDC
    • Input voltage
    • 0.8 - 3.5 VDC
    • Output voltage
    • 0.4 - 2.5 V DC
Datasheet/manual