Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 6670 AUB :: Remote temp. switch + fan contr. µMAX10

Item-No.: MAX 6670 AUB
€3,45
Category of goods: 1 = discountable

MAX 6670 AUB

  • Product Description
  • Technical information
  • General
    • Model
    • Switch
    • Type
    • Fan control, driver
    • Housing
    • MSOP-10
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 3 - 3.6 VDC
    • Output voltage
    • 0,8 - 3,6 V DC

Remote temperature switch with integrated fan controller/driver

• +12-V, 250-mA integrated fan driver
• No calibration required
• Selectable pin: 4°C, 8°C or 12°C hysteresis
• Factory-programmed temperature thresholds of +40°C to +75°C
• Over-temperature warning signals
• 110-µA (typ.) power consumption



Manufacturer : MAXIM
Factory number : MAX6670AUB70+
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Model
    • Switch
    • Type
    • Fan control, driver
    • Housing
    • MSOP-10
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 3 - 3.6 VDC
    • Output voltage
    • 0,8 - 3,6 V DC
Datasheet/manual