Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 6653 AEE :: Temp. monitor + PWM fan contr. QSOP16

Item-No.: MAX 6653 AEE
€6,20
Category of goods: 1 = discountable

MAX 6653 AEE

  • Product Description
  • Technical information
  • General
    • Model
    • Monitor
    • Type
    • Fan control
    • Housing
    • TSSOP-16
    • Mounting form
    • 16 QSOP
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 3 - 5.5 VDC
    • Output voltage
    • 0.8 - 2.6 V DC

Temperature monitor and PWM fan control

• Remote-junction temperature sensor ±1°C accuracy (+60°C to +100°C)
• ACPI-compatible programmable temperature alarms
• 0.125°C resolution local and remote-junction temperature measurement
• Programmable temperature for system calibration offset
• PWM control
• Fan speed monitoring and watchdog
• Fan fault indicators
• Compatible with tachometer output
• +3 V to +5.5 V supply voltage range
• Additional shutdown set point
• Controlled PWM falling/rising



Manufacturer : MAXIM
Factory number : MAX6653AEE+
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Monitor
    • Type
    • Fan control
    • Housing
    • TSSOP-16
    • Mounting form
    • 16 QSOP
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 3 - 5.5 VDC
    • Output voltage
    • 0.8 - 2.6 V DC
Datasheet/manual