Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 6341 CSA :: MAXIM-IC, reference

Item-No.: MAX 6341 CSA
€13,95
Category of goods: 1 = discountable

MAX 6341 CSA

  • Product Description
  • Technical information
  • General
    • Model
    • Reference.
    • Design
    • Low noise
    • Housing
    • SO-8
    • Mounting form
    • 8 Plastic SO
    • Temperature range
    • 0 ... 70
  • Electrical values
    • Input voltage
    • 8 - 36 VDC
    • Output voltage
    • 4,096 V DC
    • Temperature coefficient
    • 0.5

1 ppm/C°, low-noise design, +4.096-V voltage references
Housing: SO-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX6341CSA+
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Reference.
    • Design
    • Low noise
    • Housing
    • SO-8
    • Mounting form
    • 8 Plastic SO
    • Temperature range
    • 0 ... 70
  • Electrical values
    • Input voltage
    • 8 - 36 VDC
    • Output voltage
    • 4,096 V DC
    • Temperature coefficient
    • 0.5
Datasheet/manual