Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 6120 EUR :: Three-terminal voltage reference, SOT-23

Item-No.: MAX 6120 EUR
€3,99
Category of goods: 1 = discountable

MAX6120EUR


The MAX6120 is the lowest-power 1.2-V, precision, three-terminal voltage reference offered in a SOT23 package. Ideal for 3-V battery-powered equipment where power conservation is critical, the MAX6120 is a low-power alternative to existing two-terminal shunt references. Unlike two-terminal references that throw away battery current and require an external series resistor, the MAX6120 has a 70-µA maximum supply current (typically only 50 µA) that is independent of the input voltage. This feature translates to maximum efficiency at all battery voltages.



Manufacturer : MAXIM
Factory number : MAX6120EUR+
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual