Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 4820 EUP :: 8x relay drive, 3.3 V/5 V, 70 mA TSSOP20

Item-No.: MAX 4820 EUP
€4,70
Category of goods: 1 = discountable

MAX 4820 EUP

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Type
    • 8-channel
    • Design
    • Serial/parallel interface
    • Housing
    • TSSOP-20
    • Mounting form
    • 20 Thin QFN-EP
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 3.3, 5 VDC
    • Input current
    • 0,01 µ - 1 µ A
    • Input voltage
    • 0,6 - 2, 0,8 - 2,4 VDC
    • Forward bias
    • 1.5 V
    • Output voltage
    • 0,4 - 4,5 V DC
    • Frequency
    • 0 - 2,1 MHz
Cascadable relay driver with serial/parallel interface

• +3.3 V/+5 V
• 8-channel



Manufacturer : MAXIM
Factory number : MAX4820EUP+
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Type
    • 8-channel
    • Design
    • Serial/parallel interface
    • Housing
    • TSSOP-20
    • Mounting form
    • 20 Thin QFN-EP
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 3.3, 5 VDC
    • Input current
    • 0,01 µ - 1 µ A
    • Input voltage
    • 0,6 - 2, 0,8 - 2,4 VDC
    • Forward bias
    • 1.5 V
    • Output voltage
    • 0,4 - 4,5 V DC
    • Frequency
    • 0 - 2,1 MHz
Datasheet/manual