0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 4239 ASA :: Operational amplifier, 6 MHz, SO-8

Item-No.: MAX 4239 ASA
€3,60
Category of goods: 1 = discountable

MAX4239ASA

Technical data:

Amplifier type: multi-purpose
Number of protective circuits: 1
Output type: rail-to-rail
Slew rate: 1.6 V/µs
Amplification bandwidth product: 6.5 MHz
Quiescent input current: 1 pA
Input offset voltage: 0.1 µV
Supply current: 600 µA
Current output/channel: 40 mA
Supply voltage, single/double (±): 2.7 V - 5.5 V
Operating temperature: -40°C to 125°C
Mounting type: surface mount



Manufacturer : MAXIM
Factory number : MAX4239ASA+
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual