Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 4224 ESA :: MAXIM-IC, SO-8

Item-No.: MAX 4224 ESA
€9,60
Category of goods: 1 = discountable

MAX 4224 ESA

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Housing
    • SO-8
    • Mounting form
    • 8 Plastic SO
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • ±2.85 ... ±5.5 VDC
    • Input voltage
    • ±2.5 ... ±3.2 VDC
    • Output voltage
    • ±2.8 V DC
    • Frequency
    • 1000 MHz

Current feedb. amp -40/+85°C
Housing: SO-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX4224ESA+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Housing
    • SO-8
    • Mounting form
    • 8 Plastic SO
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • ±2.85 ... ±5.5 VDC
    • Input voltage
    • ±2.5 ... ±3.2 VDC
    • Output voltage
    • ±2.8 V DC
    • Frequency
    • 1000 MHz
Datasheet/manual