Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 4172 ESA :: Operational amplifier, SO-8

Item-No.: MAX 4172 ESA
€4,65
Category of goods: 1 = discountable

MAX4172ESA


Technical data:

Amplifier type: current sensor
Number of protective circuits: 1
-3 dB bandwidth: 800 kHz
Quiescent input current: 50 μA
Input offset voltage: 1 mV
Supply current: 800 µA
Current output/channel: 1.75 mA
Supply voltage, single/double (±): 3 V - 32 V
Operating temperature: -40°C to 85°C
Mounting type: surface mount



Manufacturer : MAXIM
Factory number : MAX4172ESA+
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual