Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 4012 EUK-T :: MAXIM-IC, operational amplifier, SOT 23-5

Item-No.: MAX 4012 EUK-T
€4,50
Category of goods: 1 = discountable

MAX 4012 EUK-T

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Rail to rail
    • Design
    • High-speed, low-cost
    • Housing
    • SOT-23-5
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 3,15 - 11 VDC
    • Frequency
    • 200 MHz
  • Measuring range
    • Resistor
    • 70k Ohm

Op-amp 200 MHz -40/+85°C
Housing, SOT 23-5
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX4012EUK+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Rail to rail
    • Design
    • High-speed, low-cost
    • Housing
    • SOT-23-5
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 3,15 - 11 VDC
    • Frequency
    • 200 MHz
  • Measuring range
    • Resistor
    • 70k Ohm
Datasheet/manual