Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 3485 CSA :: MAXIM-IC transceiver

Item-No.: MAX 3485 CSA
€3,20
Category of goods: 1 = discountable

MAX 3485 CSA

  • Product Description
  • Technical information
  • General
    • Model
    • Transmitter/receiver
    • Housing
    • SO-8
    • Mounting form
    • 8 Plastic SO
    • Temperature range
    • 0 ... 70
  • Electrical values
    • Supply voltage
    • 3 - 3.6 VDC
    • Input current
    • ±2µ A
    • Input voltage
    • 0.8 - 2 VDC
    • Output voltage
    • 0.4 - 2.9 V DC
  • Measuring range
    • Resistor
    • 12 k Ohm

3.3-V, 10-Mbps, true RS-485/RS-422 transceiver
Housing: SO-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX3485CSA+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Transmitter/receiver
    • Housing
    • SO-8
    • Mounting form
    • 8 Plastic SO
    • Temperature range
    • 0 ... 70
  • Electrical values
    • Supply voltage
    • 3 - 3.6 VDC
    • Input current
    • ±2µ A
    • Input voltage
    • 0.8 - 2 VDC
    • Output voltage
    • 0.4 - 2.9 V DC
  • Measuring range
    • Resistor
    • 12 k Ohm
Datasheet/manual