Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 3232 CWE :: RS232, SO-16

Item-No.: MAX 3232 CWE
€2,60
Category of goods: 1 = discountable

MAX 3232 CWE

  • Product Description
  • Technical information
  • General
    • Model
    • Transmitter/receiver
    • Design
    • ±15 kV ESD-protected
    • Housing
    • SO-16
    • Mounting form
    • 16 Plastic SOIC
    • Temperature range
    • 0 ... 70
  • Electrical values
    • Supply voltage
    • 3.3 - 5.5 VDC
    • Input voltage
    • 0.4 - 4.9 VDC
    • Output Current
    • ±0.05µ A
    • Output voltage
    • ±5.4 V DC
  • Measuring range
    • Resistor
    • 5k Ohm

3.0 to 5.5 V, low-power, up to 1 Mbps, true RS-232
Housing: SO-16 wide
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX3232CWE+
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Transmitter/receiver
    • Design
    • ±15 kV ESD-protected
    • Housing
    • SO-16
    • Mounting form
    • 16 Plastic SOIC
    • Temperature range
    • 0 ... 70
  • Electrical values
    • Supply voltage
    • 3.3 - 5.5 VDC
    • Input voltage
    • 0.4 - 4.9 VDC
    • Output Current
    • ±0.05µ A
    • Output voltage
    • ±5.4 V DC
  • Measuring range
    • Resistor
    • 5k Ohm
Datasheet/manual