Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 3082 ECPA :: Transceiver, DIP-8

Item-No.: MAX 3082 ECPA
€2,90
Category of goods: 1 = discountable

MAX3082ECPA


Technical data:

Type: transceiver
Protocol: RS422, RS485
Number of drivers/receivers: 1/1
Duplex: half
Receiver hysteresis: 100 mV
Data rate: 115 kbps
Power supply: 4.75 V to 5.25 V
Operating temperature: 0°C to 70°C
Mounting type: feedthrough hole



Manufacturer : MAXIM
Factory number : MAX3082ECPA+
Package weight : 0.003 kg
RoHS : conform
Technical information
Datasheet/manual