Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 3082 CPA :: MAXIM-IC, interface module, DIP-8

Item-No.: MAX 3082 CPA
€2,75
Category of goods: 1 = discountable

MAX 3082 CPA

  • Product Description
  • Technical information
  • General
    • Model
    • Transmitter/receiver
    • Design
    • Fail-safe, high-speed
    • Housing
    • DIP-8
    • Mounting form
    • 8 Plastic DIP
    • Temperature range
    • 0 ... 70
  • Electrical values
    • Input current
    • ±2µ A
    • Input voltage
    • -0.3 ... 7.3 VDC
    • Output voltage
    • ±13 V DC
  • Measuring range
    • Resistor
    • 96k Ohm

RS 485/422 transc. HS
Housing: DIP-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX3082CPA+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Transmitter/receiver
    • Design
    • Fail-safe, high-speed
    • Housing
    • DIP-8
    • Mounting form
    • 8 Plastic DIP
    • Temperature range
    • 0 ... 70
  • Electrical values
    • Input current
    • ±2µ A
    • Input voltage
    • -0.3 ... 7.3 VDC
    • Output voltage
    • ±13 V DC
  • Measuring range
    • Resistor
    • 96k Ohm
Datasheet/manual