Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 186 DCPP :: A/D converter, DIL-20

Item-No.: MAX 186 DCPP
€35,80
Category of goods: 1 = discountable

MAX 186 DCPP

  • Product Description
  • Technical information
  • General
    • Model
    • A/D converter
    • Type
    • 12 Bit
    • Design
    • 8-channel
    • Housing
    • DIL-20
    • Resolution
    • 12 Bit
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 5 VDC
    • Current
    • 1.5
    • Frequency
    • 2.0 MHz
    • Temperature coefficient
    • ±0.8
  • Implementation
    • Sample rate
    • +-1,0 LSB
  • Measuring range
    • Frequency
    • 133 kHz

Low-power 8-channel serial 12-bit analogue-to-digital converter
Housing: DIL-20
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX186DCPP+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • A/D converter
    • Type
    • 12 Bit
    • Design
    • 8-channel
    • Housing
    • DIL-20
    • Resolution
    • 12 Bit
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 5 VDC
    • Current
    • 1.5
    • Frequency
    • 2.0 MHz
    • Temperature coefficient
    • ±0.8
  • Implementation
    • Sample rate
    • +-1,0 LSB
  • Measuring range
    • Frequency
    • 133 kHz
Datasheet/manual