Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 1811 ESA :: MAXIM-IC, SO-8

Item-No.: MAX 1811 ESA
€3,99
Category of goods: 1 = discountable

MAX 1811 ESA

  • Product Description
  • Technical information
  • General
    • Model
    • Battery management
    • Type
    • Li+ charger
    • Design
    • USB power supply
    • Housing
    • SO-8
    • Mounting form
    • 8 Plastic SOIC
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 4,35 - 6,50 VDC

USB-powered Li+ batt. charger
Housing: SO-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX1811ESA+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Battery management
    • Type
    • Li+ charger
    • Design
    • USB power supply
    • Housing
    • SO-8
    • Mounting form
    • 8 Plastic SOIC
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 4,35 - 6,50 VDC
Datasheet/manual