Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 1487 CSA :: MAXIM-IC interface module, SO-8

Item-No.: MAX 1487 CSA
€2,60
Category of goods: 1 = discountable

MAX 1487 CSA

  • Product Description
  • Technical information
  • General
    • Model
    • Transmitter/receiver
    • Design
    • Low power
    • Housing
    • SO-8
    • Mounting form
    • 8 Plastic SOIC
    • Temperature range
    • 0 ... 70
  • Electrical values
    • Input current
    • ±2µ A
    • Input voltage
    • 0.8 - 2 VDC
    • Output voltage
    • 0.4 - 3.5 V DC
  • Measuring range
    • Resistor
    • 12 k Ohm

RS 485/422 transc. 5 V
Housing: SO-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX1487CSA+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Transmitter/receiver
    • Design
    • Low power
    • Housing
    • SO-8
    • Mounting form
    • 8 Plastic SOIC
    • Temperature range
    • 0 ... 70
  • Electrical values
    • Input current
    • ±2µ A
    • Input voltage
    • 0.8 - 2 VDC
    • Output voltage
    • 0.4 - 3.5 V DC
  • Measuring range
    • Resistor
    • 12 k Ohm
Datasheet/manual