Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 1480 BCPI :: RS485/422 interface, DIL-28

Item-No.: MAX 1480 BCPI
€22,50
Category of goods: 1 = discountable

MAX 1480 BCPI

  • Product Description
  • Technical information
  • General
    • Model
    • Data interface
    • Design
    • Complete insulation
    • Housing
    • DIL-28
    • Mounting form
    • 28 Wide Plastic DIP
    • Temperature range
    • 0 ... 70
  • Electrical values
    • Supply voltage
    • 5 VDC
    • Input current
    • 0,2m - 1m A
    • Switching frequency
    • 535 - 725 kHz
  • Measuring range
    • Resistor
    • 12 k Ohm

Complete, isolated RS485/422 data interface
Housing: DIL-28
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX1480BCPI+
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Model
    • Data interface
    • Design
    • Complete insulation
    • Housing
    • DIL-28
    • Mounting form
    • 28 Wide Plastic DIP
    • Temperature range
    • 0 ... 70
  • Electrical values
    • Supply voltage
    • 5 VDC
    • Input current
    • 0,2m - 1m A
    • Switching frequency
    • 535 - 725 kHz
  • Measuring range
    • Resistor
    • 12 k Ohm
Datasheet/manual