Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 1232 CSA :: Watchdog IC, SO-8

Item-No.: MAX 1232 CSA
€4,90
Category of goods: 1 = discountable

MAX 1232 CSA

  • Product Description
  • Technical information
  • General
    • Model
    • Monitoring
    • Housing
    • SO-8
    • Mounting form
    • 8 Plastic SOIC
    • Temperature range
    • 0 ... 70
  • Electrical values
    • Supply voltage
    • 4.5 - 5 VDC

Watchdog IC 4.5/4.75 V adjustable reset
Housing: SO-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX1232CSA+
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Monitoring
    • Housing
    • SO-8
    • Mounting form
    • 8 Plastic SOIC
    • Temperature range
    • 0 ... 70
  • Electrical values
    • Supply voltage
    • 4.5 - 5 VDC
Datasheet/manual