Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 1113 CEE :: D/A converter, QSOP-16

Item-No.: MAX 1113 CEE
€5,10
Category of goods: 1 = discountable

MAX1113CEE


Technical data:

Number of bits: 8
Sample rate (per second): 50 k
Number of inputs: 2, 4
Input type: pseudo-symmetrical, single
Data interface: SPI
Configuration: MUX-S/H-ADC
S/H:ADC ratio: 1:1
Number of A/D converters: 1
Architecture: SAR
Supply voltage, analogue: 5 V
Supply voltage, digital: 5 V
Operating temperature: 0°C to 70°C



Manufacturer : MAXIM
Factory number : MAX1113CEE+
Package weight : 0.003 kg
RoHS : conform
Technical information
Datasheet/manual