Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 941 ESA :: MAXIM-IC, SO-8

Item-No.: MAX 941 ESA
€3,70
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

MAX 941 ESA

  • Product Description
  • Technical information
  • General
    • Model
    • Comparator
    • Type
    • Rail to rail
    • Design
    • High-speed
    • Technology
    • Low power
    • Housing
    • SO-8
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 2.7 ... 5.5 VDC
    • Input current
    • 380 µ A
    • Input voltage
    • -0,2… V+ + 0,2 VDC

2Comp SingS HS LP -40/+85°C
Housing: SO-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX941ESA+
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Comparator
    • Type
    • Rail to rail
    • Design
    • High-speed
    • Technology
    • Low power
    • Housing
    • SO-8
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • 2.7 ... 5.5 VDC
    • Input current
    • 380 µ A
    • Input voltage
    • -0,2… V+ + 0,2 VDC
Datasheet/manual