Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 933 CSA :: MAXIM-IC, comparator

Item-No.: MAX 933 CSA
€2,35
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

MAX 933 CSA

  • Product Description
  • Technical information
  • General
    • Model
    • Comparator
    • Type
    • Ultra Low Power
    • Design
    • 2x
    • Technology
    • Low cost
    • Housing
    • SO-8
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • +2.5 to +11 or ±1.25 to ±5 VDC
    • Input current
    • 4 µ A
    • Output Current
    • 0.04 A
    • Output voltage
    • V ±0.4 ... GND +0.4 V DC

Ultra low-power, low-cost comparator with 2% reference
Housing: SO-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX933CSA+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Comparator
    • Type
    • Ultra Low Power
    • Design
    • 2x
    • Technology
    • Low cost
    • Housing
    • SO-8
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Supply voltage
    • +2.5 to +11 or ±1.25 to ±5 VDC
    • Input current
    • 4 µ A
    • Output Current
    • 0.04 A
    • Output voltage
    • V ±0.4 ... GND +0.4 V DC
Datasheet/manual