Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 809 LEUR :: Reset circuit, SOT-23

Item-No.: MAX 809 LEUR
€0,91
Category of goods: 1 = discountable

MAX 809 LEUR

  • Product Description
  • Technical information
  • General
    • Model
    • Reset µP
    • Type
    • Voltage supply
    • Design
    • Monitoring circuit
    • Technology
    • Reset circuit
    • Housing
    • SOT-23
    • Temperature range
    • -40 ... +105
  • Electrical values
    • Supply voltage
    • 1 ... 5.5 VDC
    • Input current
    • 24 µ A
    • Forward bias
    • 4.63 V
    • Temperature coefficient
    • 30
3-pin micro-processor reset circuit
Housing: SOT-23
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX809LEUR+
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Reset µP
    • Type
    • Voltage supply
    • Design
    • Monitoring circuit
    • Technology
    • Reset circuit
    • Housing
    • SOT-23
    • Temperature range
    • -40 ... +105
  • Electrical values
    • Supply voltage
    • 1 ... 5.5 VDC
    • Input current
    • 24 µ A
    • Forward bias
    • 4.63 V
    • Temperature coefficient
    • 30
Datasheet/manual