Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 807 LCPE :: MAXIM-IC, monitoring IC, DIL-16

Item-No.: MAX 807 LCPE
€8,75
Category of goods: 1 = discountable

MAX 807 LCPE

  • Product Description
  • Technical information
  • General
    • Model
    • Monitoring
    • Type
    • Voltage supply
    • Design
    • Monitoring circuit
    • Technology
    • Precision circuit
    • Housing
    • DIL-16
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 0 ... 5.5 VDC
    • Forward bias
    • 4,675 V
    • Output Current
    • 0.070 A
    • Output voltage
    • 0…+4 V DC
  • Measuring range
    • Resistor
    • 1.2 Ohm

Watchdog 4.675 V/200 ms
Housing: DIL-16
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX807LCPE+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Monitoring
    • Type
    • Voltage supply
    • Design
    • Monitoring circuit
    • Technology
    • Precision circuit
    • Housing
    • DIL-16
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 0 ... 5.5 VDC
    • Forward bias
    • 4,675 V
    • Output Current
    • 0.070 A
    • Output voltage
    • 0…+4 V DC
  • Measuring range
    • Resistor
    • 1.2 Ohm
Datasheet/manual