Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 756 CPA :: MAXIM-IC, DC-DC converter

Item-No.: MAX 756 CPA
€4,30
Category of goods: 1 = discountable

MAX 756 CPA

  • Product Description
  • Technical information
  • General
    • Model
    • Converter
    • Type
    • DC-DC
    • Design
    • Step up
    • Technology
    • CMOS
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • +0,7…+3 VDC
    • Input current
    • 60 µ A
    • Output Current
    • 0,2 / 0,3 A
    • Output voltage
    • 5 / 3,3 V DC

Adjustable output step-up DC-DC converter
Housing: DIL-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX756CPA+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Converter
    • Type
    • DC-DC
    • Design
    • Step up
    • Technology
    • CMOS
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • +0,7…+3 VDC
    • Input current
    • 60 µ A
    • Output Current
    • 0,2 / 0,3 A
    • Output voltage
    • 5 / 3,3 V DC
Datasheet/manual