Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 749 CSA :: MAXIM-IC, SO-8

Item-No.: MAX 749 CSA
€6,75
Category of goods: 1 = discountable

MAX 749 CSA

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • LCD Bias source
    • Design
    • Digitally adaptable
    • Housing
    • SO-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 2 ... 6 VDC
    • Input current
    • 13,33 µ A
    • Output voltage
    • -100 V DC
  • Measuring range
    • Frequency
    • 100 - 500 kHz
    • Resistor
    • 5 Ohm

LCD bias supply dig. adj.
Housing: SO-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX749CSA+
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • LCD Bias source
    • Design
    • Digitally adaptable
    • Housing
    • SO-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 2 ... 6 VDC
    • Input current
    • 13,33 µ A
    • Output voltage
    • -100 V DC
  • Measuring range
    • Frequency
    • 100 - 500 kHz
    • Resistor
    • 5 Ohm
Datasheet/manual