Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 706 CSA :: MAXIM-IC, monitoring IC, SO-8

Item-No.: MAX 706 CSA
€1,90
Category of goods: 1 = discountable

MAX 706 CSA

  • Product Description
  • Technical information
  • General
    • Model
    • Monitoring
    • Type
    • Voltage supply
    • Design
    • Monitoring circuit
    • Technology
    • Reset circuit
    • Housing
    • SO-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 1 ... 5.5 VDC
    • Input current
    • 140 µ A
    • Forward bias
    • 4.40 V
    • Output voltage
    • -0.5 ... +4 V DC

WATCHDOG 4.4 V/200 ms
Housing: SO-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX706CSA+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Monitoring
    • Type
    • Voltage supply
    • Design
    • Monitoring circuit
    • Technology
    • Reset circuit
    • Housing
    • SO-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 1 ... 5.5 VDC
    • Input current
    • 140 µ A
    • Forward bias
    • 4.40 V
    • Output voltage
    • -0.5 ... +4 V DC
Datasheet/manual