Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 692 ACSA :: MAXIM-IC, monitoring IC, SO-8

SAVE35%
Item-No.: MAX 692 ACSA
€8,65
€5,60




MAX 692 ACSA

  • Product Description
  • Technical information
  • General
    • Model
    • Monitoring
    • Type
    • Microcontroller
    • Design
    • Monitoring circuit
    • Technology
    • Watchdog
    • Housing
    • SO-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 1 ... 5.5 VDC
    • Input current
    • 200 m A
    • Output Current
    • 0.020 A
    • Output voltage
    • 0.9 ... 5.4 V DC
  • Measuring range
    • Frequency
    • 250 kHz

Watchdog 4.4 V/200 ms
Housing: SO-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX692ACSA+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Monitoring
    • Type
    • Microcontroller
    • Design
    • Monitoring circuit
    • Technology
    • Watchdog
    • Housing
    • SO-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 1 ... 5.5 VDC
    • Input current
    • 200 m A
    • Output Current
    • 0.020 A
    • Output voltage
    • 0.9 ... 5.4 V DC
  • Measuring range
    • Frequency
    • 250 kHz
Datasheet/manual