Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 662 ACPA :: Progr. Voltage Regulators, DIP-8

Item-No.: MAX 662 ACPA
€4,35
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

MAX 662 ACPA

  • Product Description
  • Technical information
  • General
    • Model
    • Converter
    • Type
    • Controlled
    • Design
    • DC / DC
    • Technology
    • Charge-Pump
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 4.5 ... 5.5 VDC
    • Output Current
    • 0.030 A
    • Output voltage
    • +12 V DC
  • Measuring range
    • Frequency
    • 500 kHz
flash mem. programmable supply 12V, 30mA
package: DIP-8
manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX662ACPA+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Converter
    • Type
    • Controlled
    • Design
    • DC / DC
    • Technology
    • Charge-Pump
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 4.5 ... 5.5 VDC
    • Output Current
    • 0.030 A
    • Output voltage
    • +12 V DC
  • Measuring range
    • Frequency
    • 500 kHz
Datasheet/manual