Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 660 CSA :: Voltage converter, SO-8

Item-No.: MAX 660 CSA
€4,40
Category of goods: 1 = discountable

MAX 660 CSA

  • Product Description
  • Technical information
  • General
    • Model
    • Converter
    • Type
    • Voltage
    • Design
    • Monolithic
    • Technology
    • CMOS
    • Housing
    • SO-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 6 VDC
    • Input voltage
    • 1.5 ... 5.5 VDC
    • Output Current
    • 0.1 A
    • Output voltage
    • -1.5 ... -5.5 V DC
  • Measuring range
    • Frequency
    • 80 kHz
    • Resistor
    • 6.5 Ohm

Voltage converter 1.5 - 5.5 V
Housing: SO-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX660CSA+
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Converter
    • Type
    • Voltage
    • Design
    • Monolithic
    • Technology
    • CMOS
    • Housing
    • SO-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 6 VDC
    • Input voltage
    • 1.5 ... 5.5 VDC
    • Output Current
    • 0.1 A
    • Output voltage
    • -1.5 ... -5.5 V DC
  • Measuring range
    • Frequency
    • 80 kHz
    • Resistor
    • 6.5 Ohm
Datasheet/manual