Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 642 ACPA :: Switching regulator, DIP-8

Item-No.: MAX 642 ACPA
€6,90
Category of goods: 1 = discountable

MAX 642 ACPA

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • Step up
    • Design
    • Fixed output power
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • +2,0…+16,5 VDC
    • Output Current
    • 0.05 A
    • Output voltage
    • 12 V DC
    • Forward current
    • 100
    • Output power
    • 10 W
    • Temperature coefficient
    • -60
  • Measuring range
    • Frequency
    • 50 kHz

Fixed output 10-W CMOS step-up switching regulator
Housing: DIP-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX642ACPA+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • Step up
    • Design
    • Fixed output power
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • +2,0…+16,5 VDC
    • Output Current
    • 0.05 A
    • Output voltage
    • 12 V DC
    • Forward current
    • 100
    • Output power
    • 10 W
    • Temperature coefficient
    • -60
  • Measuring range
    • Frequency
    • 50 kHz
Datasheet/manual