Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 627 CPA :: MAXIM-IC, power MOSFET

Item-No.: MAX 627 CPA
€8,50
Category of goods: 1 = discountable

MAX 627 CPA

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Type
    • 2x
    • Design
    • Non-inverting
    • Technology
    • MOSFET
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 4.5 ... 18 VDC
    • Input current
    • 8 ... 12 m A
    • Output Current
    • 2 A
    • Output voltage
    • -25 ... +25 V DC
  • Measuring range
    • Resistor
    • 4 Ohm

Dual-power MOSFET driver (non-inverting)
Housing: DIL-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX627CPA+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Type
    • 2x
    • Design
    • Non-inverting
    • Technology
    • MOSFET
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 4.5 ... 18 VDC
    • Input current
    • 8 ... 12 m A
    • Output Current
    • 2 A
    • Output voltage
    • -25 ... +25 V DC
  • Measuring range
    • Resistor
    • 4 Ohm
Datasheet/manual