Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX 604 CPA :: Voltage regulator, DIP-8

Item-No.: MAX 604 CPA
€4,30
Category of goods: 1 = discountable

MAX 604 CPA

  • Product Description
  • Technical information
  • General
    • Model
    • Controller
    • Type
    • Linear
    • Design
    • Low dropout
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 2.7 ... 11.5 VDC
    • Output Current
    • 0.6 A
    • Output voltage
    • 3.3 V DC

LD U-reg adj/+3.3 V 500 mA
Housing: DIP-8
Manufacturer: Maxim



Manufacturer : MAXIM
Factory number : MAX604CPA+
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Controller
    • Type
    • Linear
    • Design
    • Low dropout
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 2.7 ... 11.5 VDC
    • Output Current
    • 0.6 A
    • Output voltage
    • 3.3 V DC
Datasheet/manual